
ECA-2VHG470 | |
|---|---|
DigiKey Part Number | 10-ECA-2VHG470-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2VHG470 |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2VHG470 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 345 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,22000 € | 12,20 € |
| 50 | 0,95520 € | 47,76 € |
| 100 | 0,87170 € | 87,17 € |
| 500 | 0,72790 € | 363,95 € |
| 1.000 | 0,68265 € | 682,65 € |
| 2.500 | 0,63436 € | 1.585,90 € |
| 5.000 | 0,60497 € | 3.024,85 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

