
ECA-2GHG330B | |
|---|---|
DigiKey Part Number | 10-ECA-2GHG330BCT-ND - Cut Tape (CT) 10-ECA-2GHG330BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2GHG330B |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2GHG330B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 292.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB2G330 | Panasonic Industry | 6 | P5942-ND | 2,03000 € | Similar |
| EEU-EB2G330S | Panasonic Industry | 156 | P5943-ND | 2,31000 € | Similar |
| EEU-ED2G330S | Panasonic Industry | 301 | P13544-ND | 2,04000 € | Similar |
| EEU-ED2G330SB | Panasonic Industry | 415 | 10-EEU-ED2G330SBCT-ND | 2,07000 € | Similar |
| EEU-EE2G330S | Panasonic Industry | 600 | P13665-ND | 2,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,22000 € | 12,20 € |
| 50 | 0,95520 € | 47,76 € |
| 100 | 0,87170 € | 87,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72380 € | 361,90 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

