ECA-2EHG010 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.743
Unit Price: 0,40000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.251
Unit Price: 0,40000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,10359 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,10359 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 19.751
Unit Price: 0,31000 €
Datasheet
1 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2EHG010

DigiKey Part Number
P5863-ND
Manufacturer
Manufacturer Product Number
ECA-2EHG010
Description
CAP ALUM 1UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
1 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
EDA/CAD Models
ECA-2EHG010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
17 mA @ 120 Hz
Ripple Current @ High Frequency
25.5 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.480" (12.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes