
ECA-1VM100B | |
|---|---|
DigiKey Part Number | 10-ECA-1VM100BCT-ND - Cut Tape (CT) 10-ECA-1VM100BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1VM100B |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1VM100B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 102 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08680 € | 4,34 € |
| 100 | 0,07610 € | 7,61 € |
| 500 | 0,05754 € | 28,77 € |
| 1.000 | 0,05167 € | 51,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04593 € | 91,86 € |
| 4.000 | 0,04194 € | 167,76 € |
| 6.000 | 0,03993 € | 239,58 € |
| 10.000 | 0,03768 € | 376,80 € |
| 14.000 | 0,03635 € | 508,90 € |
| 20.000 | 0,03508 € | 701,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

