
ECA-1HHG2R2I | |
|---|---|
DigiKey Part Number | P19525CT-ND - Cut Tape (CT) P19525TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HHG2R2I |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HHG2R2I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 36 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11580 € | 5,79 € |
| 100 | 0,10190 € | 10,19 € |
| 500 | 0,07802 € | 39,01 € |
| 1.000 | 0,07046 € | 70,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06298 € | 125,96 € |
| 4.000 | 0,05783 € | 231,32 € |
| 6.000 | 0,05524 € | 331,44 € |
| 10.000 | 0,05234 € | 523,40 € |
| 14.000 | 0,05064 € | 708,96 € |
| 20.000 | 0,04899 € | 979,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

