


ECA-1EM331BJ | |
|---|---|
DigiKey Part Number | 10-ECA-1EM331BJCT-ND - Cut Tape (CT) 10-ECA-1EM331BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EM331BJ |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EM331BJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 663 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,17800 € | 8,90 € |
| 100 | 0,15770 € | 15,77 € |
| 500 | 0,12274 € | 61,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10965 € | 109,65 € |
| 2.000 | 0,10063 € | 201,26 € |
| 3.000 | 0,09607 € | 288,21 € |
| 5.000 | 0,09099 € | 454,95 € |
| 7.000 | 0,08801 € | 616,07 € |
| 10.000 | 0,08512 € | 851,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

