
ECA-1EM102B | |
|---|---|
DigiKey Part Number | P10380CT-ND - Cut Tape (CT) P10380TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EM102B |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EM102B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 850 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.445 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49500 € | 4,95 € |
| 50 | 0,37440 € | 18,72 € |
| 100 | 0,33610 € | 33,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26496 € | 132,48 € |
| 1.000 | 0,24447 € | 244,47 € |
| 1.500 | 0,23413 € | 351,19 € |
| 2.500 | 0,22260 € | 556,50 € |
| 3.500 | 0,21581 € | 755,34 € |
| 5.000 | 0,20926 € | 1.046,30 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

