
ECA-1AM472B | |
|---|---|
DigiKey Part Number | 10-ECA-1AM472BCT-ND - Cut Tape (CT) 10-ECA-1AM472BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1AM472B |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1AM472B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.04 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,79200 € | 7,92 € |
| 50 | 0,60920 € | 30,46 € |
| 100 | 0,55130 € | 55,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44328 € | 221,64 € |
| 1.000 | 0,41245 € | 412,45 € |
| 1.500 | 0,39689 € | 595,34 € |
| 2.500 | 0,37954 € | 948,85 € |
| 3.500 | 0,36935 € | 1.292,73 € |
| 5.000 | 0,35950 € | 1.797,50 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

