


ECA-1AM222B | |
|---|---|
DigiKey Part Number | 10-ECA-1AM222BCT-ND - Cut Tape (CT) 10-ECA-1AM222BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1AM222B |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1AM222B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 920 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.564 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47600 € | 4,76 € |
| 50 | 0,35880 € | 17,94 € |
| 100 | 0,32180 € | 32,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25306 € | 126,53 € |
| 1.000 | 0,23327 € | 233,27 € |
| 1.500 | 0,22327 € | 334,90 € |
| 2.500 | 0,21212 € | 530,30 € |
| 3.500 | 0,20557 € | 719,50 € |
| 5.000 | 0,19924 € | 996,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

