EAS-8P36S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 3.432
Unit Price: 7,05000 €
Datasheet
25 Ohms Full Range Speaker 630 mW Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAS-8P36S

DigiKey Part Number
P10178-ND
Manufacturer
Manufacturer Product Number
EAS-8P36S
Description
SPEAKR 25OHM 630MW TOP PORT 95DB
Customer Reference
Detailed Description
25 Ohms Full Range Speaker 630 mW Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
Full Range
Frequency - Self Resonant
-
Impedance
25 Ohms
Efficiency - dBA
95.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
630 mW
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
3.032" Dia (77.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes