
DZ5S100D0R | |
|---|---|
DigiKey Part Number | DZ5S100D0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ5S100D0R |
Description | DIODE ZENER ARRAY 10V SSMINI5 |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Pair Common Anode 10 V 150 mW SSMini5-F4-B |
EDA/CAD Models | DZ5S100D0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Configuration | 2 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 10 V | |
Tolerance | - | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | SSMini5-F4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,18845 € | 1.507,60 € |
| 16.000 | 0,18836 € | 3.013,76 € |
| Unit Price without VAT: | 0,18845 € |
|---|---|
| Unit Price with VAT: | 0,22426 € |

