Similar
Similar



DZ4J036K0R | |
|---|---|
DigiKey Part Number | DZ4J036K0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ4J036K0R |
Description | DIODE ZENER ARRAY 3.6V SMINI4 |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 3.6 V 200 mW SMini4-F3-B |
EDA/CAD Models | DZ4J036K0R Models |
Category | Impedance (Max) (Zzt) 130 Ohms |
Manufacturer Panasonic Industry | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Configuration 2 Independent | Package / Case 4-SMD, Flat Leads |
Voltage - Zener (Nom) (Vz) 3.6 V | Supplier Device Package SMini4-F3-B |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZVFHTE-173.6B | Rohm Semiconductor | 2.944 | UDZVFHTE-173.6BCT-ND | 0,25000 € | Similar |
| UDZVTE-173.6B | Rohm Semiconductor | 14.621 | UDZVTE-173.6BCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07250 € | 217,50 € |
| 6.000 | 0,06636 € | 398,16 € |
| 9.000 | 0,06320 € | 568,80 € |
| 15.000 | 0,05963 € | 894,45 € |
| 21.000 | 0,05751 € | 1.207,71 € |
| 30.000 | 0,05544 € | 1.663,20 € |
| 75.000 | 0,05344 € | 4.008,00 € |
| Unit Price without VAT: | 0,07250 € |
|---|---|
| Unit Price with VAT: | 0,08628 € |


