DZ36082D0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 892
Unit Price: 0,42000 €
Datasheet
Zener Diode Array 1 Pair Common Anode 8.2 V 200 mW ±5% ML3-N4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ36082D0L

DigiKey Part Number
DZ36082D0L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ36082D0L
Description
DIODE ZENER ARRAY 8.2V ML3-N4-B
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 8.2 V 200 mW ±5% ML3-N4-B
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Manufacturer
Panasonic Industry
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Part Status
Discontinued at DigiKey
Operating Temperature
150°C
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
8.2 V
Package / Case
SC-101, SOT-883
Tolerance
±5%
Supplier Device Package
ML3-N4-B
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMZ8.2NUMTLRohm Semiconductor892846-UMZ8.2NUMTLCT-ND0,42000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03389 €338,90 €
20.0000,03108 €621,60 €
30.0000,02964 €889,20 €
50.0000,02801 €1.400,50 €
70.0000,02704 €1.892,80 €
100.0000,02610 €2.610,00 €
250.0000,02571 €6.427,50 €
Manufacturers Standard Package
Unit Price without VAT:0,03389 €
Unit Price with VAT:0,04033 €