DZ2W27000L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 1.324
Unit Price: 0,71000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.611
Unit Price: 0,56000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 10.829
Unit Price: 0,49000 €
Datasheet
Zener Diode 27 V 1 W ±5% Surface Mount Mini2-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2W27000L

DigiKey Part Number
DZ2W27000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2W27000L
Description
DIODE ZENER 27V 1W MINI2
Customer Reference
Detailed Description
Zener Diode 27 V 1 W ±5% Surface Mount Mini2-F3-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2W27000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 19 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Mini2-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12234 €367,02 €
6.0000,11287 €677,22 €
9.0000,10801 €972,09 €
15.0000,10252 €1.537,80 €
21.0000,10015 €2.103,15 €
Manufacturers Standard Package
Unit Price without VAT:0,12234 €
Unit Price with VAT:0,14558 €