Similar
Similar

DZ2W03600L | |
|---|---|
DigiKey Part Number | DZ2W03600LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2W03600L |
Description | DIODE ZENER 3.6V 1W MINI2 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1 W ±5% Surface Mount Mini2-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2W03600L Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Mini2-F3-B |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDZVTFTR3.6B | Rohm Semiconductor | 4.536 | KDZVTFTR3.6BCT-ND | 0,55000 € | Similar |
| KDZVTR3.6B | Rohm Semiconductor | 18.509 | KDZVTR3.6BCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12082 € | 362,46 € |
| 6.000 | 0,11147 € | 668,82 € |
| 9.000 | 0,10667 € | 960,03 € |
| 15.000 | 0,10125 € | 1.518,75 € |
| 21.000 | 0,09891 € | 2.077,11 € |
| Unit Price without VAT: | 0,12082 € |
|---|---|
| Unit Price with VAT: | 0,14378 € |


