DZ2S130M0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.746
Unit Price: 0,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 15.800
Unit Price: 0,22000 €
Datasheet
Zener Diode 13 V 150 mW ±2.5% Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2S130M0L

DigiKey Part Number
DZ2S130M0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2S130M0L
Description
DIODE ZENER 13V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 13 V 150 mW ±2.5% Surface Mount SSMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2S130M0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
150 mW
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,02326 €209,34 €
15.0000,02170 €325,50 €
21.0000,02077 €436,17 €
30.0000,01985 €595,50 €
75.0000,01783 €1.337,25 €
150.0000,01657 €2.485,50 €
300.0000,01592 €4.776,00 €
Unit Price without VAT:0,02326 €
Unit Price with VAT:0,02768 €