Similar
Similar
Similar
Similar

DZ2S075M0L | |
|---|---|
DigiKey Part Number | DZ2S075M0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S075M0L |
Description | DIODE ZENER 7.51V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 7.51 V 150 mW ±2.5% Surface Mount SSMini2-F5-B |
EDA/CAD Models | DZ2S075M0L Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.5% | Supplier Device Package SSMini2-F5-B |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B7V5T-7 | Diodes Incorporated | 6 | 31-BZT585B7V5T-7CT-ND | 0,19000 € | Similar |
| BZX585-C7V5,135 | Nexperia USA Inc. | 0 | BZX585-C7V5,135-ND | 0,00000 € | Similar |
| EDZVFHT2R7.5B | Rohm Semiconductor | 5.799 | EDZVFHT2R7.5BCT-ND | 0,25000 € | Similar |
| EDZVT2R7.5B | Rohm Semiconductor | 13.795 | EDZVT2R7.5BCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,02297 € | 206,73 € |
| 15.000 | 0,02143 € | 321,45 € |
| 21.000 | 0,02051 € | 430,71 € |
| 30.000 | 0,01961 € | 588,30 € |
| 75.000 | 0,01761 € | 1.320,75 € |
| 150.000 | 0,01637 € | 2.455,50 € |
| 300.000 | 0,01572 € | 4.716,00 € |
| Unit Price without VAT: | 0,02297 € |
|---|---|
| Unit Price with VAT: | 0,02733 € |





