Similar
Similar
Similar
Similar



DZ2J05100L | |
|---|---|
DigiKey Part Number | DZ2J05100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J05100L |
Description | DIODE ZENER 5.1V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2J05100L Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMini2-F5-B |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU5.1B,115 | Nexperia USA Inc. | 2.808 | 1727-3746-1-ND | 0,20000 € | Similar |
| TDZTR5.1 | Rohm Semiconductor | 0 | TDZTR5.1CT-ND | 0,44000 € | Similar |
| UDZSTE-175.1B | Rohm Semiconductor | 330.393 | UDZSTE-175.1BCT-ND | 0,23000 € | Similar |
| UDZVFHTE-175.1B | Rohm Semiconductor | 18.249 | UDZVFHTE-175.1BCT-ND | 0,24000 € | Similar |
| UDZVTE-175.1B | Rohm Semiconductor | 15.885 | UDZVTE-175.1BCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07083 € | 212,49 € |
| 6.000 | 0,06481 € | 388,86 € |
| 9.000 | 0,06172 € | 555,48 € |
| 15.000 | 0,05822 € | 873,30 € |
| 21.000 | 0,05613 € | 1.178,73 € |
| 30.000 | 0,05410 € | 1.623,00 € |
| 75.000 | 0,05195 € | 3.896,25 € |
| Unit Price without VAT: | 0,07083 € |
|---|---|
| Unit Price with VAT: | 0,08429 € |




