Similar
Similar
Similar
Similar
Similar



DZ2J03300L | |
|---|---|
DigiKey Part Number | DZ2J03300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J03300L |
Description | DIODE ZENER 3.3V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±5% Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2J03300L Models |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMini2-F5-B |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU3.3B,115 | Nexperia USA Inc. | 2.598 | 1727-3726-1-ND | 0,23000 € | Similar |
| TFZVTR3.3B | Rohm Semiconductor | 5.183 | TFZVTR3.3BCT-ND | 0,30000 € | Similar |
| UDZVFHTE-173.3B | Rohm Semiconductor | 12.026 | UDZVFHTE-173.3BCT-ND | 0,24000 € | Similar |
| UDZVTE-173.3B | Rohm Semiconductor | 429 | UDZVTE-173.3BCT-ND | 0,20000 € | Similar |
| YFZVFHTR3.3B | Rohm Semiconductor | 0 | YFZVFHTR3.3BCT-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06423 € | 192,69 € |
| 6.000 | 0,05868 € | 352,08 € |
| 9.000 | 0,05583 € | 502,47 € |
| 15.000 | 0,05260 € | 789,00 € |
| 21.000 | 0,05068 € | 1.064,28 € |
| 30.000 | 0,04881 € | 1.464,30 € |
| 75.000 | 0,04611 € | 3.458,25 € |
| Unit Price without VAT: | 0,06423 € |
|---|---|
| Unit Price with VAT: | 0,07643 € |





