Image for DVUX825L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVUX825L

DigiKey Part Number
DVUX825L-ND
Manufacturer
Manufacturer Product Number
DVUX825L
Description
EX TYPE SPEED CONTROLLER
Customer Reference
Detailed Description
Speed Controller 100VAC Supply 100V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Type
Module
Motor Type
AC Motor
Control / Drive Type
Speed Controller
Number of Motors
1
Voltage - Load
100V
Current - Output
-
Wattage - Load
25 W
Voltage - Supply
100VAC
Interface
-
Mounting Type
Panel Mount
Operating Temperature
0°C ~ 40°C
Features
-
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.