Image for DVUS606L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVUS606L

DigiKey Part Number
DVUS606L-ND
Manufacturer
Manufacturer Product Number
DVUS606L
Description
EX TYPE SPEED CONTROLLER
Customer Reference
Detailed Description
Speed Controller 100VAC Supply 100V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Panasonic Industrial Automation Sales
Voltage - Load
100V
Series
Wattage - Load
6 W
Packaging
Box
Voltage - Supply
100VAC
Part Status
Obsolete
Mounting Type
Panel Mount
Type
Module
Operating Temperature
-10°C ~ 40°C
Motor Type
AC Motor
Base Product Number
Control / Drive Type
Speed Controller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.