
DVSD48CL | |
|---|---|
DigiKey Part Number | DVSD48CL-ND |
Manufacturer | |
Manufacturer Product Number | DVSD48CL |
Description | EX TYPE SPEED CONTROLLER |
Customer Reference | |
Detailed Description | Speed Controller 100 ~ 120VAC Supply 2A 100 ~ 120V Load |
Category | Number of Motors 1 |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Load 100 ~ 120V |
Series | Current - Output 2A |
Packaging Box | Wattage - Load 90 W |
Part Status Obsolete | Voltage - Supply 100 ~ 120VAC |
Type Module | Mounting Type Socketable |
Motor Type AC Motor | Operating Temperature -10°C ~ 50°C |
Control / Drive Type Speed Controller | Base Product Number |

