
DVEX48BL | |
|---|---|
DigiKey Part Number | DVEX48BL-ND |
Manufacturer | |
Manufacturer Product Number | DVEX48BL |
Description | EX TYPE SPEED CONTROLLER |
Customer Reference | |
Detailed Description | Speed Controller 100 ~ 120VAC Supply 1A 100 ~ 120V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Load 100 ~ 120V |
Series | Current - Output 1A |
Packaging Box | Wattage - Load 40 W |
Part Status Obsolete | Voltage - Supply 100 ~ 120VAC |
Type Module | Mounting Type Socketable |
Motor Type AC Motor | Operating Temperature -10°C ~ 50°C |
Control / Drive Type Speed Controller | Base Product Number |

