
DVEX48AY | |
|---|---|
DigiKey Part Number | DVEX48AY-ND |
Manufacturer | |
Manufacturer Product Number | DVEX48AY |
Description | EX TYPE SPEED CONTROLLER |
Customer Reference | |
Detailed Description | Speed Controller 200 ~ 240VAC Supply 0.3A 200 ~ 240V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Load 200 ~ 240V |
Series | Current - Output 0.3A |
Packaging Box | Wattage - Load 20 W |
Part Status Obsolete | Voltage - Supply 200 ~ 240VAC |
Type Module | Mounting Type Socketable |
Motor Type AC Motor | Operating Temperature -10°C ~ 50°C |
Control / Drive Type Speed Controller | Base Product Number |

