
DV1134 | |
|---|---|
DigiKey Part Number | DV1134-ND |
Manufacturer | |
Manufacturer Product Number | DV1134 |
Description | EX TYPE SPEED CONTROLLER |
Customer Reference | |
Detailed Description | Supply Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Motor Type | - | |
Control / Drive Type | - | |
Voltage - Load | - | |
Current - Output | - | |
Voltage - Supply | - | |
Interface | - | |
Mounting Type | - | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |

