
DV0P37901 | |
|---|---|
DigiKey Part Number | DV0P37901-ND |
Manufacturer | |
Manufacturer Product Number | DV0P37901 |
Description | CABLE Y STYLE .5M FOR BLDC MOTOR |
Customer Reference | |
Detailed Description | Braking Resistor 200Ohm, 40W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | B1-S Series | |
Usage | Motor | |
Specifications | 200Ohm, 40W | |
Base Product Number |

