
DV0P225 | |
|---|---|
DigiKey Part Number | DV0P225-ND |
Manufacturer | |
Manufacturer Product Number | DV0P225 |
Description | 25A AC REACTOR FOR 3 PHASE INPUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 25A, 0.557mH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | MINAS A5 Series | |
Usage | - | |
Specifications | 25A, 0.557mH | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.441,00000 € | 1.441,00 € |
| Unit Price without VAT: | 1.441,00000 € |
|---|---|
| Unit Price with VAT: | 1.714,79000 € |

