
DV0P0983W-1 | |
|---|---|
DigiKey Part Number | DV0P0983W-1-ND |
Manufacturer | |
Manufacturer Product Number | DV0P0983W-1 |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Panasonic FP Sigma, Minas A4, Minas A5 Series 3.28' (1.00m) |
Category | Control Side Connection Rectangular Connector (2) |
Manufacturer Panasonic Industrial Automation Sales | Specifications Interface |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Obsolete | For Use With/Related Products Panasonic FP Sigma, Minas A4, Minas A5 Series |
Process Side Connection Rectangular Connector (3) | Base Product Number |

