Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DSC9G02C0L | |
|---|---|
DigiKey Part Number | DSC9G02C0LTR-ND - Tape & Reel (TR) DSC9G02C0LCT-ND - Cut Tape (CT) DSC9G02C0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC9G02C0L |
Description | RF TRANS NPN 20V 650MHZ SSMINI3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 15mA 650MHz 125mW Surface Mount SSMini3-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC9G02C0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Frequency - Transition | 650MHz | |
Noise Figure (dB Typ @ f) | 3.3dB @ 100MHz | |
Gain | 24dB | |
Power - Max | 125mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 65 @ 1mA, 6V | |
Current - Collector (Ic) (Max) | 15mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SSMini3-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10589 € | 317,67 € |
| 6.000 | 0,09749 € | 584,94 € |
| 9.000 | 0,09318 € | 838,62 € |
| 15.000 | 0,08831 € | 1.324,65 € |
| 21.000 | 0,08542 € | 1.793,82 € |
| 30.000 | 0,08446 € | 2.533,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |









