Similar
Similar
Similar
Similar

DSC2501T0L | |
|---|---|
DigiKey Part Number | DSC2501T0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC2501T0L |
Description | TRANS NPN 20V 0.5A MINI3-G3-B-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 500 mA 150MHz 200 mW Surface Mount Mini3-G3-B-B |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package Mini3-G3-B-B |
Vce Saturation (Max) @ Ib, Ic 400mV @ 20mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR512RTL | Rohm Semiconductor | 1.305 | 2SCR512RTLCT-ND | 0,71000 € | Similar |
| DSS20201L-7 | Diodes Incorporated | 34.937 | DSS20201LDICT-ND | 0,47000 € | Similar |
| NSS20201LT1G | onsemi | 44.385 | NSS20201LT1GOSCT-ND | 0,50000 € | Similar |
| NSV20201LT1G | onsemi | 2.480 | NSV20201LT1GOSCT-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09582 € | 287,46 € |
| 6.000 | 0,08808 € | 528,48 € |
| 9.000 | 0,08411 € | 756,99 € |
| 15.000 | 0,07962 € | 1.194,30 € |
| 21.000 | 0,07695 € | 1.615,95 € |
| 30.000 | 0,07490 € | 2.247,00 € |
| Unit Price without VAT: | 0,09582 € |
|---|---|
| Unit Price with VAT: | 0,11403 € |




