Similar
Similar
Similar
Similar

DSC250100L | |
|---|---|
DigiKey Part Number | DSC250100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC250100L |
Description | TRANS NPN 20V 0.5A MINI3-G3-B-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 500 mA 150MHz 200 mW Surface Mount Mini3-G3-B-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC250100L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 20mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | Mini3-G3-B-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09582 € | 287,46 € |
| 6.000 | 0,08808 € | 528,48 € |
| 9.000 | 0,08411 € | 756,99 € |
| 15.000 | 0,07962 € | 1.194,30 € |
| 21.000 | 0,07695 € | 1.615,95 € |
| 30.000 | 0,07490 € | 2.247,00 € |
| Unit Price without VAT: | 0,09582 € |
|---|---|
| Unit Price with VAT: | 0,11403 € |




