DSBT2-S-DC5V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 5
Unit Price: 4,00000 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DSBT2-S-DC5V

DigiKey Part Number
DSBT2-S-DC5V-ND
Manufacturer
Manufacturer Product Number
DSBT2-S-DC5V
Description
RELAY GENERAL PURPOSE DPDT 2A 5V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Panasonic Electric Works
Termination Style
PC Pin
Series
Must Operate Voltage
3.75 VDC
Packaging
Tube
Must Release Voltage
0.5 VDC
Part Status
Obsolete
Operate Time
3 ms
Mounting Type
Through Hole
Release Time
2 ms
Coil Voltage
5VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
CSA, UR
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
500VA, 440W
Coil Resistance
69.4 Ohms
Coil Current
72 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TXD2-4.5VPanasonic Industry5255-2323-5-ND4,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes