Similar



DSBT2-M-2D-DC24V | |
|---|---|
DigiKey Part Number | DSBT2-M-2D-DC24V-ND |
Manufacturer | |
Manufacturer Product Number | DSBT2-M-2D-DC24V |
Description | RELAY GEN PURPOSE DPDT 1A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form D) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 60°C |
Contact Form DPDT (2 Form D) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 1.07 kOhms |
Coil Current 22.5 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXD2-2M-24V | Panasonic Industry | 37 | 255-3950-5-ND | 5,18000 € | Similar |


