Similar




DS2Y-SL2-DC5V | |
|---|---|
DigiKey Part Number | 255-1082-ND |
Manufacturer | |
Manufacturer Product Number | DS2Y-SL2-DC5V |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Current 36 mA |
Manufacturer Panasonic Electric Works | Coil Type Latching, Dual Coil |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 139 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079B1201B301 | TE Connectivity Potter & Brumfield Relays | 1.951 | PB2156-ND | 4,16000 € | Similar |


