



DS2E-S-DC5V-TB | |
|---|---|
DigiKey Part Number | 255-4020-5-ND |
Manufacturer | |
Manufacturer Product Number | DS2E-S-DC5V-TB |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
Coil Type Non Latching |

