Similar




DS2E-ML-DC12V | |
|---|---|
DigiKey Part Number | DS2E-ML-DC12V-ND |
Manufacturer | |
Manufacturer Product Number | DS2E-ML-DC12V |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DS2E-ML-DC12V Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 800 Ohms |
Coil Current 15 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079C1103B301 | TE Connectivity Potter & Brumfield Relays | 1.281 | V23079C1103B301-ND | 3,99000 € | Similar |


