



DS2E-M-DC24V-R | |
|---|---|
DigiKey Part Number | DS2E-M-DC24V-R-ND |
Manufacturer | |
Manufacturer Product Number | DS2E-M-DC24V-R |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Reverse Polarity |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Obsolete | Must Release Voltage 2.4 VDC |
Mounting Type Through Hole | Operate Time 10 ms |
Coil Voltage 24VDC | Release Time 5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 2 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 250VAC, 220VDC - Max | Approval Agency CSA, UR |
Load - Max Switching 500VA, 440W | Relay Type General Purpose |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching | Base Product Number |

