General Purpose Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DS1E-SL2-DC48V

DigiKey Part Number
DS1E-SL2-DC48V-ND
Manufacturer
Manufacturer Product Number
DS1E-SL2-DC48V
Description
RELAY GEN PURPOSE SPDT 2A 48V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DS1E-SL2-DC48V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Manufacturer
Panasonic Electric Works
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Box
Must Operate Voltage
38.4 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Through Hole
Release Time
5 ms
Coil Voltage
48VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
CSA, UR
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
500VA, 440W
Coil Resistance
12.8 kOhms
Coil Current
3.8 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5010,11660 €505,83 €
Manufacturers Standard Package
Unit Price without VAT:10,11660 €
Unit Price with VAT:12,03875 €