General Purpose Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DS1E-S-DC5V

DigiKey Part Number
255-1609-ND
Manufacturer
Manufacturer Product Number
DS1E-S-DC5V
Description
RELAY GENERAL PURPOSE SPDT 2A 5V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DS1E-S-DC5V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
40 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
4 VDC
Must Release Voltage
0.5 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CSA, UR
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
125 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.852
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,98000 €11,98 €
1010,67000 €106,70 €
2510,18920 €254,73 €
509,83980 €491,99 €
1009,50190 €950,19 €
2509,07268 €2.268,17 €
5008,76072 €4.380,36 €
1.0008,45927 €8.459,27 €
Manufacturers Standard Package
Unit Price without VAT:11,98000 €
Unit Price with VAT:14,25620 €