



DS1E-S-DC24V | |
|---|---|
DigiKey Part Number | 255-1608-ND |
Manufacturer | |
Manufacturer Product Number | DS1E-S-DC24V |
Description | RELAY GEN PURPOSE SPDT 2A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DS1E-S-DC24V Models |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 19.2 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 10 | 8,66600 € | 86,66 € |
| 25 | 8,27520 € | 206,88 € |
| 50 | 7,99140 € | 399,57 € |
| 100 | 7,71710 € | 771,71 € |
| 250 | 7,36856 € | 1.842,14 € |
| 500 | 7,11524 € | 3.557,62 € |
| 1.000 | 6,87045 € | 6.870,45 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |







