



DS1E-ML2-DC3V-R | |
|---|---|
DigiKey Part Number | DS1E-ML2-DC3V-R-ND |
Manufacturer | |
Manufacturer Product Number | DS1E-ML2-DC3V-R |
Description | RELAY GENERAL PURPOSE SPDT 2A 3V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 3VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 120 mA | |
Coil Type | Latching, Dual Coil | |
Features | Reverse Polarity | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.1 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 25 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,51340 € | 525,67 € |
| Unit Price without VAT: | 10,51340 € |
|---|---|
| Unit Price with VAT: | 12,51095 € |

