General Purpose Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DS1E-M-DC5V-R

DigiKey Part Number
255-4024-5-ND
Manufacturer
Manufacturer Product Number
DS1E-M-DC5V-R
Description
RELAY GENERAL PURPOSE SPDT 2A 5V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Reverse Polarity
Manufacturer
Panasonic Electric Works
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Box
Must Operate Voltage
3.5 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Through Hole
Operate Time
10 ms
Coil Voltage
5VDC
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 70°C
Contact Rating (Current)
2 A
Contact Material
Silver (Ag), Gold (Au)
Switching Voltage
250VAC, 220VDC - Max
Approval Agency
CSA, UR
Load - Max Switching
500VA, 440W
Relay Type
General Purpose
Coil Current
80 mA
Coil Resistance
62.5 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,73000 €4,73 €
104,22100 €42,21 €
254,03040 €100,76 €
503,89240 €194,62 €
1003,75890 €375,89 €
2503,58928 €897,32 €
5003,46602 €1.733,01 €
1.0003,34688 €3.346,88 €
Manufacturers Standard Package
Unit Price without VAT:4,73000 €
Unit Price with VAT:5,62870 €