Similar
Similar

DRC5124X0L | |
|---|---|
DigiKey Part Number | DRC5124X0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRC5124X0L |
Description | TRANS PREBIAS NPN 50V SMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount SMini3-F2-B |
EDA/CAD Models | DRC5124X0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | SMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05576 € | 167,28 € |
| 6.000 | 0,05084 € | 305,04 € |
| 9.000 | 0,04830 € | 434,70 € |
| 15.000 | 0,04543 € | 681,45 € |
| 21.000 | 0,04373 € | 918,33 € |
| 30.000 | 0,04206 € | 1.261,80 € |
| 75.000 | 0,03878 € | 2.908,50 € |
| Unit Price without VAT: | 0,05576 € |
|---|---|
| Unit Price with VAT: | 0,06635 € |


