DRC3144W0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 2.463.121
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 7.092
Unit Price: 0,22000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,15000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC3144W0L

DigiKey Part Number
DRC3144W0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRC3144W0L
Description
TRANS PREBIAS NPN 50V SSSMINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B
EDA/CAD Models
DRC3144W0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SSSMini3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06045 €604,50 €
20.0000,05593 €1.118,60 €
30.0000,05362 €1.608,60 €
50.0000,05131 €2.565,50 €
Manufacturers Standard Package
Unit Price without VAT:0,06045 €
Unit Price with VAT:0,07194 €