
DRC3115G0L | |
|---|---|
DigiKey Part Number | DRC3115G0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRC3115G0L |
Description | TRANS PREBIAS NPN 50V SSSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B |
EDA/CAD Models | DRC3115G0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 100 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SSSMini3-F2-B |
Resistors Included R2 Only | Base Product Number |
Resistor - Emitter Base (R2) 100 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05969 € | 596,90 € |
| 20.000 | 0,05524 € | 1.104,80 € |
| 30.000 | 0,05295 € | 1.588,50 € |
| 50.000 | 0,05068 € | 2.534,00 € |
| Unit Price without VAT: | 0,05969 € |
|---|---|
| Unit Price with VAT: | 0,07103 € |

