
DPH-A27 | |
|---|---|
DigiKey Part Number | 1110-1839-ND |
Manufacturer | |
Manufacturer Product Number | DPH-A27 |
Description | SENSOR HEAD COMPOUND PRESSURE |
Customer Reference | |
Detailed Description | Pressure Sensor ±14.5PSI (±100kPa) Compound Female - 10-32 UNF, Male - 1/8" (3.18mm) NPT 1 V ~ 5 V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Compound | |
Operating Pressure | ±14.5PSI (±100kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±1% | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Female - 10-32 UNF, Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | ±72.52PSI (±500kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Package / Case | Module | |
Supplier Device Package | - |

