
DPH-A10 | |
|---|---|
DigiKey Part Number | 1110-2360-ND |
Manufacturer | |
Manufacturer Product Number | DPH-A10 |
Description | SENSOR PRESSURE 1MPA GAUGE |
Customer Reference | |
Detailed Description | Pressure Sensor -14.69PSI (-101.3kPa) Vacuum Female - M5, Male - 1/8" (3.18mm) BSPT 1 V ~ 5 V Module |
Category | Output 1 V ~ 5 V |
Manufacturer Panasonic Industrial Automation Sales | Accuracy ±1% |
Series | Voltage - Supply 12V ~ 24V |
Packaging Box | Port Size Female - M5, Male - 1/8" (3.18mm) BSPT |
Part Status Obsolete | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vacuum | Maximum Pressure -72.52PSI (-500kPa) |
Operating Pressure -14.69PSI (-101.3kPa) | Operating Temperature 0°C ~ 50°C |
Output Type Analog Voltage | Package / Case Module |

