
DPH-103-M3-R | |
|---|---|
DigiKey Part Number | 1110-2374-ND |
Manufacturer | |
Manufacturer Product Number | DPH-103-M3-R |
Description | SENSOR PRESSURE -101KPA GAUGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.65PSI (-101kPa) Vacuum Male - M3 1 V ~ 5 V Module |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 12V ~ 24V |
Series | Port Size Male - M3 |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style Connector |
Applications Industrial Automation | Maximum Pressure -72.52PSI (-500kPa) |
Pressure Type Vacuum | Operating Temperature 0°C ~ 50°C |
Operating Pressure -14.65PSI (-101kPa) | Package / Case Module |
Output Type Analog Voltage | Base Product Number |
Output 1 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,65000 € | 78,65 € |
| Unit Price without VAT: | 78,65000 € |
|---|---|
| Unit Price with VAT: | 93,59350 € |

