Pressure Sensor -14.65PSI (-101kPa) Vacuum Male - M3 1 V ~ 5 V Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPH-103-M3-C5

DigiKey Part Number
1110-2375-ND
Manufacturer
Manufacturer Product Number
DPH-103-M3-C5
Description
SENSOR PRESSURE -101KPA GAUGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.65PSI (-101kPa) Vacuum Male - M3 1 V ~ 5 V Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
Panasonic Industrial Automation Sales
Voltage - Supply
12V ~ 24V
Series
Port Size
Male - M3
Packaging
Box
Port Style
Threaded
Part Status
Active
Termination Style
Connector
Applications
Industrial Automation
Maximum Pressure
-72.52PSI (-500kPa)
Pressure Type
Vacuum
Operating Temperature
0°C ~ 50°C
Operating Pressure
-14.65PSI (-101kPa)
Package / Case
Module
Output Type
Analog Voltage
Base Product Number
Output
1 V ~ 5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
182,61000 €82,61 €
Manufacturers Standard Package
Unit Price without VAT:82,61000 €
Unit Price with VAT:98,30590 €