Pressure Sensor ±14.5PSI (±100kPa) Compound Female - M5, Male - 1/8" (3.18mm) BSPT 1 V ~ 5 V Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPH-101-R

DigiKey Part Number
1110-2416-ND
Manufacturer
Manufacturer Product Number
DPH-101-R
Description
SENSOR PRESSURE 100KPA GAUGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±14.5PSI (±100kPa) Compound Female - M5, Male - 1/8" (3.18mm) BSPT 1 V ~ 5 V Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
Panasonic Industrial Automation Sales
Voltage - Supply
12V ~ 24V
Series
Port Size
Female - M5, Male - 1/8" (3.18mm) BSPT
Packaging
Box
Port Style
Threaded
Part Status
Active
Termination Style
Connector
Applications
Industrial Automation
Maximum Pressure
±72.52PSI (±500kPa)
Pressure Type
Compound
Operating Temperature
0°C ~ 50°C
Operating Pressure
±14.5PSI (±100kPa)
Package / Case
Module
Output Type
Analog Voltage
Base Product Number
Output
1 V ~ 5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
178,02000 €78,02 €
Manufacturers Standard Package
Unit Price without VAT:78,02000 €
Unit Price with VAT:92,84380 €